KYOCERA AVX, 13.56MHz Clock Oscillator CMOS, 4-Pin SMD KC5032K13.5600C1GE00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-1816
Mfr. Part No.:
KC5032K13.5600C1GE00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

COO (Country of Origin):
JP
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse

  • RS Stock No. 1721908
  • Mfr. Part No. KC5032K9.83040C1GE00
Each
$3.89
  • RS Stock No. 1110735
  • Mfr. Part No. KC5032A5.00000CM0E00
Each
$3.88
Each
$3.88
Each
$3.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy