KYOCERA AVX, 28.63MHz Clock Oscillator CMOS, 4-Pin Surface Mount KC3225K28.6364C1GE00
- RS Stock No.:
- 172-1882
- Mfr. Part No.:
- KC3225K28.6364C1GE00
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 5 more to save $0.15
View bulk pricing optionsSubtotal (1 unit)*
$2.59
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.59 | - |
| 5 - 9 | $2.56 | $0.15 |
| 10 - 19 | $2.53 | $0.60 |
| 20 - 49 | $2.50 | $1.80 |
| 50 + | $2.47 | $6.00 |
*price indicative
- RS Stock No.:
- 172-1882
- Mfr. Part No.:
- KC3225K28.6364C1GE00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 28.63MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 28.63MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.
Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
- RS Stock No. 1721982
- Mfr. Part No. KC2520K32.7680C1GE00
Each
$3.84
- RS Stock No. 1722038
- Mfr. Part No. KC7050K20.0000C1GE00
Each
$2.33
- RS Stock No. 1110693
- Mfr. Part No. KC7050A30.0000C30E00
Each
$4.79
- RS Stock No. 1110703
- Mfr. Part No. KC7050A7.37280C30E00
Each
$4.79
Related links
- KYOCERA AVX 4-Pin Surface Mount KC5032K28.6364C1GE00
- KYOCERA AVX 4-Pin Surface Mount KC7050K28.6364C1GE00
- KYOCERA AVX 4-Pin Surface Mount KC2520K32.7680C1GE00
- KYOCERA AVX 4-Pin Surface Mount KC7050K20.0000C1GE00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A8.00000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A30.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A16.0000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A12.5000C30E00












