KYOCERA AVX, 74.1758MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A74.1758C30E00
- RS Stock No.:
- 111-0727
- Mfr. Part No.:
- KC7050A74.1758C30E00
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$3.88
(exc. GST)
$4.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.88 | - |
| 20 - 99 | $3.74 | 3% |
| 100 - 399 | $3.57 | 7% |
| 400 + | $3.50 | 9% |
*price indicative
- RS Stock No.:
- 111-0727
- Mfr. Part No.:
- KC7050A74.1758C30E00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1110735
- Mfr. Part No. KC5032A5.00000CM0E00
Each
$3.88
- RS Stock No. 1110773
- Mfr. Part No. KC2520B7.37280C10E00
Each
$3.89
- RS Stock No. 1721908
- Mfr. Part No. KC5032K9.83040C1GE00
Each
$3.89
- RS Stock No. 1721982
- Mfr. Part No. KC2520K32.7680C1GE00
Each
$3.66
Related links
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A11.2896CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC2520B11.2896C10E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A22.5792CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A5.00000CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC7050A64.0000C30E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC7050A48.0000C50D00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A10.0000CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC2520B7.37280C10E00












