KYOCERA AVX, 9.83MHz Clock Oscillator CMOS, 4-Pin SMD KC5032K9.83040C1GE00
- RS Stock No.:
- 172-1908
- Mfr. Part No.:
- KC5032K9.83040C1GE00
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $3.89 |
| 5 - 9 | $3.78 |
| 10 - 19 | $3.67 |
| 20 - 49 | $3.56 |
| 50 + | $3.46 |
*price indicative
- RS Stock No.:
- 172-1908
- Mfr. Part No.:
- KC5032K9.83040C1GE00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
- COO (Country of Origin):
- JP
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.
Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
Related links
- KYOCERA AVX 4-Pin SMD KC7050K48.0000C1GE00
- KYOCERA AVX 4-Pin SMD KC5032K13.5600C1GE00
- KYOCERA AVX 4-Pin SMD KC7050K12.0000C1GE00
- KYOCERA 4-Pin SMD KC3225K16.0000C1GE00
- KYOCERA 4-Pin SMD KC5032K40.0000C1GE00
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
- KYOCERA AVX 4-Pin Surface Mount KC3225K28.6364C1GE00
- KYOCERA AVX 4-Pin Surface Mount KC5032K28.6364C1GE00
