ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-500-BN-TR
- RS Stock No.:
- 301-244
- Mfr. Part No.:
- ECS-2333-500-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.58
(exc. GST)
$2.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.58 | - |
| 10 - 99 | $2.33 | 9% |
| 100 - 499 | $2.14 | 17% |
| 500 - 999 | $2.00 | 22% |
| 1000 + | $1.63 | 36% |
*price indicative
- RS Stock No.:
- 301-244
- Mfr. Part No.:
- ECS-2333-500-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-2333 | |
| Height | 1.20mm | |
| Length | 3.20mm | |
| Standards/Approvals | RoHS, PbFree | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series ECS-2333 | ||
Height 1.20mm | ||
Length 3.20mm | ||
Standards/Approvals RoHS, PbFree | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance SMD clock oscillator designed to meet the demands of modern high-density applications. This oscillator provides reliable frequency stability and low power consumption, making it Ideal for various industries, including automotive and consumer electronics. With an operating temperature range extending from -40°C to 85°C, this product ensures consistent performance in challenging environments. Its Compact 3.20 mm x 2.50 mm footprint enables easy integration into your system, while its enable/disable functionality enhances versatility in application. Users can Trust this oscillator to deliver exceptional timing accuracy, contributing to the overall efficiency of their electronic designs.
Designed for high-density applications, ensuring space efficiency
Offers robust frequency stability, enhancing system reliability
Low power consumption contributes to energy-efficient designs
Supports a wide operating temperature range for versatile applications
Enables easy integration with a Compact footprint
Includes enable/disable functionality for Adaptive usage scenarios
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
