ECS Inc International, 33.333MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-333.3-BN-TR
- RS Stock No.:
- 301-235
- Mfr. Part No.:
- ECS-2333-333.3-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$2.55
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 994 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.55 | - |
| 10 - 99 | $2.29 | $2.60 |
| 100 - 499 | $2.13 | $42.00 |
| 500 - 999 | $1.99 | $280.00 |
| 1000 + | $1.60 | $950.00 |
*price indicative
- RS Stock No.:
- 301-235
- Mfr. Part No.:
- ECS-2333-333.3-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 33.333MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.20mm | |
| Standards/Approvals | PbFree, RoHS | |
| Height | 1.20mm | |
| Width | 2.5mm | |
| Series | ECS-2333 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 33.333MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.20mm | ||
Standards/Approvals PbFree, RoHS | ||
Height 1.20mm | ||
Width 2.5mm | ||
Series ECS-2333 | ||
Automotive Standard No | ||
The ECS Inc International SMD clock oscillator is designed for high-density applications, offering exceptional reliability and performance. With a Compact footprint of 3.20mm x 2.50mm, it seamlessly integrates into various electronic designs, catering to the demands of modern technology. Operating at a voltage of 3.3V, this oscillator delivers a stable frequency of 33.333 MHz while maintaining a stability of ±50ppm. Its robust construction ensures durability under extreme temperatures, ranging from -40°C to 85°C, making it suitable for a wide array of conditions. The easy-to-use design enables efficient deployment in both consumer and industrial devices, offering designers a versatile solution for achieving optimal functionality.
Compact design that saves valuable space in your electronic projects
Engineered for a wide operational temperature range, ensuring reliability in harsh environments
Offers excellent frequency stability, reducing the need for additional calibration
Low power consumption allows for energy-efficient applications
Ideal for applications requiring high precision and minimal latency
RoHS Compliant, ensuring environmental responsibility in manufacturing
- RS Stock No. 0301345
- Mfr. Part No. ECS-3225MV-160-BN-TR
Each
$1.73
- RS Stock No. 0301106
- Mfr. Part No. ECS-3963-250-BN-TR
Each
$4.18
- RS Stock No. 0301235P
- Mfr. Part No. ECS-2333-333.3-BN-TR
Each (Supplied on a Reel)
$2.55
- RS Stock No. 0301234
- Mfr. Part No. ECS-3953M-480-B-TR
Each
$2.67
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN












