ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-500-BN-TR
- RS Stock No.:
- 301-163
- Mfr. Part No.:
- ECS-3953M-500-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.14
(exc. GST)
$3.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.14 | - |
| 10 - 99 | $2.84 | 9% |
| 100 - 499 | $2.61 | 16% |
| 500 - 999 | $2.43 | 22% |
| 1000 + | $1.98 | 36% |
*price indicative
- RS Stock No.:
- 301-163
- Mfr. Part No.:
- ECS-3953M-500-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, PbFree | |
| Width | 5mm | |
| Series | ECS-3953M-BN | |
| Height | 1.75mm | |
| Length | 7.00mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, PbFree | ||
Width 5mm | ||
Series ECS-3953M-BN | ||
Height 1.75mm | ||
Length 7.00mm | ||
Automotive Standard No | ||
The ECS Inc International high-performance surface mount clock oscillator designed for industrial applications. Offering exceptional frequency stability and a compact footprint, this oscillator is tailored to meet the demanding requirements of modern electronic devices. With a wide operational temperature range from -40°C to 85°C, it ensures reliable performance even in extreme conditions. Its HCMOS output and low supply voltage make it an ideal choice for energy-efficient designs, while its miniature size allows for flexible integration into various electronic systems. This oscillator guarantees a dependable timing solution and is perfect for engineers seeking robust performance in industrial-grade applications.
Optimised for high-temperature applications, ensuring operational reliability
Compact design enhances integration capabilities into space-constrained devices
HCMOS output configuration provides compatibility with various digital circuits
Designed for low power consumption, contributing to overall system efficiency
RoHS compliant, aligning with environmentally friendly manufacturing practices
Versatile frequency range supports a wide array of applications in different industries
- RS Stock No. 0301163P
- Mfr. Part No. ECS-3953M-500-BN-TR
Each (Supplied on a Reel)
$3.14
- RS Stock No. 0301220
- Mfr. Part No. ECS-3963-500-BN-TR
Each
$2.35
- RS Stock No. 0301152
- Mfr. Part No. ECS-2520MV-500-BN-TR
Each
$2.47
- RS Stock No. 0301244
- Mfr. Part No. ECS-2333-500-BN-TR
Each
$2.58
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin SMD Ceramic ECS-3953M-480-B-TR












