ECS Inc International, 50MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- RS Stock No.:
- 301-219
- Mfr. Part No.:
- ECS-2033-500-BN
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.33 | - |
| 10 - 99 | $4.82 | $5.10 |
| 100 - 499 | $4.43 | $90.00 |
| 500 - 999 | $4.11 | $610.00 |
| 1000 + | $3.33 | $2,000.00 |
*price indicative
- RS Stock No.:
- 301-219
- Mfr. Part No.:
- ECS-2033-500-BN
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, PbFree | |
| Width | 2mm | |
| Series | ECS-2033 | |
| Length | 2.50mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, PbFree | ||
Width 2mm | ||
Series ECS-2033 | ||
Length 2.50mm | ||
Height 900μm | ||
Automotive Standard No | ||
The ECS Inc International subminiature SMD clock oscillator designed specifically to meet the demands of high-density applications. With a Compact 2.5mm x 2.0mm footprint, this product seamlessly integrates into modern electronic systems while delivering reliable performance. Optimised for power efficiency and performance, it supports a wide frequency range and ensures minimal current consumption, making it suitable for a variety of IoT, automotive, and consumer electronic applications. The oscillator operates at a supply voltage of 3.3V and offers impressive frequency stability, ensuring consistency across varying environmental conditions. This makes the ECS-2033 Ideal for applications requiring precision timing and reliability, from industrial systems to personal gadgets. Its robust design also accommodates extended temperature ranges, ensuring dependable operation even in harsher environments.
Compact design suitable for high-density applications
Optimised for low power consumption without compromising performance
Reliable frequency stability ensures consistent operation
Wide operating temperature range supports diverse application environments
Ideal for use in both consumer electronics and industrial systems
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS Surface Mount ECS-2033-250-BN
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD
