ECS Inc International, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-250-BN-TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.91

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 934 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.91
10 - 99$1.74
100 - 499$1.61
500 - 999$1.50
1000 +$1.22

*price indicative

Packaging Options:
RS Stock No.:
301-197
Mfr. Part No.:
ECS-2520MVLC-250-BN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Output Level

CMOS

Maximum Supply Voltage

3.6V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ECS-2520MVLC

Standards/Approvals

RoHS

Width

2mm

Height

900μm

Length

2.50mm

Automotive Standard

No

The ECS Inc International ECS-2520MVLC is a state-of-the-art SMD crystal oscillator that exemplifies exceptional performance for a range of applications, including LoRa WAN and IoT. This miniature oscillator features a MultiVolt capability, accommodating supply voltages from 1.6V up to 3.6V, making it highly versatile for modern electronic designs. Its Compact ceramic package, measuring just 2.5 x 2.0 x 0.8 mm, is designed for low power consumption while delivering reliable frequency generation. Built to operate across an extensive temperature range, the ECS-2520MVLC is Ideal for both industrial and portable applications where reliability is paramount. Advanced noise performance and low current draw further enhance its appeal, making it a preferred choice for engineers seeking to optimise power efficiency without compromising on operational integrity.

Compact SMD design ensures space-saving integration in various applications

MultiVolt capability allows for flexibility in power supply selection

Optimised for low current consumption which extends battery life in portable devices

Comprehensive temperature range supports demanding environmental conditions

Low phase jitter contributes to superior clock stability and signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy