ECS Inc International, 8MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-080-BN-TR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.60

View bulk pricing options

Subtotal (1 unit)*

$2.69

(exc. GST)

$2.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 877 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.69-
10 - 99$2.43$2.60
100 - 499$2.24$45.00
500 - 999$2.06$315.00
1000 +$1.69$1,000.00

*price indicative

Packaging Options:
RS Stock No.:
301-222
Mfr. Part No.:
ECS-2520MVLC-080-BN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

8MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Output Level

CMOS

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

2mm

Series

ECS-2520MVLC

Length

2.50mm

Height

900μm

Automotive Standard

No

The ECS Inc International ECS-2520MVLC is a cutting-edge surface mount crystal oscillator renowned for its exceptional performance and versatility. With a Compact 2.5 x 2.0 mm footprint, this low-power device is specifically designed for modern applications, including IoT and portable devices. Operating within a voltage range of 1.6 to 3.6 volts, it combines Compactness and efficiency, accommodating a variety of electronic circuits. The oscillator features an output frequency of 8 MHz, ensuring accurate timing for critical functions. Its robust temperature range, from -40°C to 85°C, means it can operate reliably in diverse environmental conditions. This oscillator also boasts Advanced MultiVolt technology, making it suitable for a wide range of power supply scenarios. Moreover, its CMOS output type ensures minimal power consumption while delivering high performance.

Designed for low current consumption, making it Ideal for battery-operated devices

Supports a wide operating temperature range, enhancing its adaptability in various environments

Compact SMD package for space-saving designs in modern electronics

Stable frequency output ensures reliable performance in time-sensitive applications

Advanced MultiVolt capability allows compatibility with multiple power supply levels

Efficient rise and fall times contribute to superior signal integrity

Designed for easy integration into a variety of applications, from industrial to consumer electronics

Each
$1.98
Each
$2.27
Each
$1.98
Each
$2.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy