ECS Inc International, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-240-BN-TR
- RS Stock No.:
- 301-329
- Mfr. Part No.:
- ECS-2520MVLC-240-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.98 |
| 10 - 99 | $1.80 |
| 100 - 499 | $1.66 |
| 500 - 999 | $1.54 |
| 1000 + | $1.26 |
*price indicative
- RS Stock No.:
- 301-329
- Mfr. Part No.:
- ECS-2520MVLC-240-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.50mm | |
| Series | ECS-2520MVLC | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.50mm | ||
Series ECS-2520MVLC | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International low current SMD multi-volt crystal oscillator is engineered for high performance in Compact applications. The 2520MVLC series employs a miniature ceramic package measuring just 2.5 x 2.0 mm, optimally designed for power-sensitive environments like IoT devices and industrial applications. With a frequency range accommodating up to 24 MHz, the oscillator supports a wide supply voltage from 1.6V to 3.6V, making it versatile for various electronic projects. Ideal for solutions requiring efficient, reliable performance, this component excels in delivering stability and support for low-power applications, proving indispensable for modern engineering demands.
Utilises CMOS technology for efficient power consumption
Support for high-temperature operations from -40°C to 85°C
Designed for minimal jitter, ensuring stable signal integrity
Offers low standby current, enhancing battery life in portable applications
Allows flexibility in output voltage levels, meeting diverse design requirements
Meets stringent RoHS compliance for environmental safety
Features a robust package suited for automated assembly
Incorporates a tri-state function for enhanced control in applications
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 3-Pin Ceramic package
- ECS Inc International ±10 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
