ECS Inc International, 2MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-020-BN-TR
- RS Stock No.:
- 301-208
- Mfr. Part No.:
- ECS-2520MVLC-020-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 403 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.22 |
| 10 - 99 | $2.02 |
| 100 - 499 | $1.87 |
| 500 - 999 | $1.74 |
| 1000 + | $1.41 |
*price indicative
- RS Stock No.:
- 301-208
- Mfr. Part No.:
- ECS-2520MVLC-020-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 2MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2.50mm | |
| Series | ECS-2520MVLC | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 2MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2.50mm | ||
Series ECS-2520MVLC | ||
Width 2mm | ||
Automotive Standard No | ||
The ECS Inc International ECS-2520MVLC is a high-performance miniature surface-mount crystal oscillator designed for low current operations. With its innovative MultiVolt capability, it seamlessly operates across a voltage range of 1.6V to 3.6V, making it perfectly suited for energy-efficient applications such as LoRa WAN, IoT devices, and portable technologies. Its Compact dimensions of 2.5mm x 2.0mm allow for easy integration into space-constrained designs while ensuring reliable performance. The oscillator's wide frequency range from 1.0MHz to 75.0MHz, coupled with excellent frequency stability, ensures synchronous operations across various electronic devices. Designed with the latest in CMOS technology, it guarantees low standby current, making it Ideal for battery-powered applications. This product combines functionality with Compactness, catering to the needs of modern electronic designs that demand high efficiency without compromising reliability.
Compact form factor Ideal for space-constrained applications
Low current consumption, enhancing battery life for portable devices
Wide operational temperature range, suitable for diverse environments
Flexible voltage supply makes it compatible with different system designs
Robust phase jitter performance ensuring stability in signal timings
Typically exhibits low standby current to conserve power
Fulfils Advanced compliance and testing standards for quality assurance
Available in various frequency selections for tailored applications
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-049-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-080-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-081.92-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-500-BN-TR
