ECS Inc International, 25MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-2016MV-250-CN-TR
- RS Stock No.:
- 301-130
- Mfr. Part No.:
- ECS-2016MV-250-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.58
(exc. GST)
$3.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 979 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.58 |
| 10 - 99 | $3.24 |
| 100 - 499 | $2.99 |
| 500 - 999 | $2.77 |
| 1000 + | $2.27 |
*price indicative
- RS Stock No.:
- 301-130
- Mfr. Part No.:
- ECS-2016MV-250-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-2016MV | |
| Width | 1.6mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 2.00mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-2016MV | ||
Width 1.6mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Length 2.00mm | ||
Automotive Standard No | ||
The ECS Inc International ECS-2016MV is a compact SMD HCMOS oscillator engineered for versatility and reliability across a range of applications. This advanced oscillator features MultiVolt capability, allowing operation within a voltage range of 1.6V to 3.6V, making it ideal for low-power and portable devices, as well as IoT solutions. Its miniature 2.0 x 1.6 mm ceramic package is specifically designed for environments requiring efficiency without compromising performance. Suitable for harsh operating conditions, the ECS-2016MV ensures consistent frequency stability even in extreme temperatures, catering to both industrial and consumer electronics needs. With impressive frequency capabilities extending from 1.5 MHz up to 54 MHz, it stands as a reliable choice for engineers seeking high-quality components for their designs.
Compact size facilitates easy integration into various applications
MultiVolt operation provides flexibility in power supply choices
Operational stability is maintained across a wide temperature range
Low power consumption ensures energy efficiency
Designed for compatibility with various modern electronic circuits
Enhanced reliability suited for demanding industrial conditions
Offers low phase jitter, contributing to overall signal integrity
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin SDM ECS-2520MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
