ECS Inc International, 25MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$1.63

(exc. GST)

$1.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.63-
10 - 99$1.479%
100 - 499$1.3517%
500 - 999$1.2722%
1000 +$1.0237%

*price indicative

Packaging Options:
RS Stock No.:
301-161
Mfr. Part No.:
ECS-3225MV-250-CN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

ECS-3225MV

Width

2.5mm

Standards/Approvals

RoHS Compliant

Length

3.20mm

Height

1.20mm

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ECS-3225MV is a versatile surface mount crystal oscillator designed to deliver exceptional performance across a wide array of applications, including IoT devices, industrial automation, and consumer electronics. Its Compact 3.20mm x 2.50mm ceramic package is an Ideal solution for designers seeking to save space without compromising reliability. The MultiVolt™ capability allows for operation within a supply voltage range of 1.62V to 3.63V, catering to various device requirements. Additionally, it exhibits robust frequency stability under varying environmental conditions, ensuring consistent performance. With its impressive frequency range from 1.8432 MHz up to 160 MHz, this oscillator is perfectly tuned for today’s high-performance electronic applications, making it an essential component for engineers aiming for precision and reliability in their designs.

Compact size ensures easy integration into tight spaces

Operates efficiently across a considerable voltage range

Reduces power consumption, enhancing battery life in portable devices

Delivers exceptional phase jitter performance for improved signal integrity

Offers a wide frequency range to accommodate diverse applications

Supports RoHS compliance, aligning with environmental regulations

Designed for extended temperature ranges to suit rugged applications

Utilises a tri-state function for versatile output management

Reliable aging characteristics contribute to long-term stability

Each
$2.49
  • RS Stock No. 0301161P
  • Mfr. Part No. ECS-3225MV-250-CN-TR
Each (Supplied on a Reel)
$1.63
Each
$3.58
Each
$2.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy