ECS Inc International, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-327MVATX-2-CN-TR
- RS Stock No.:
- 301-343
- Mfr. Part No.:
- ECS-327MVATX-2-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 884 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.69 | - |
| 10 - 99 | $1.53 | $1.60 |
| 100 - 499 | $1.42 | $27.00 |
| 500 - 999 | $1.32 | $185.00 |
| 1000 + | $1.06 | $630.00 |
*price indicative
- RS Stock No.:
- 301-343
- Mfr. Part No.:
- ECS-327MVATX-2-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Series | ECS-327MVATX | |
| Height | 1.00mm | |
| Standards/Approvals | RoHS | |
| Length | 2.50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Series ECS-327MVATX | ||
Height 1.00mm | ||
Standards/Approvals RoHS | ||
Length 2.50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-327MVATX is a compact, surface mount 32.768 kHz oscillator designed for modern applications requiring precise timing. With its MultiVolt capability, this oscillator operates seamlessly between 1.6V and 3.6V, making it Ideal for a wide range of devices from low-power portable electronics to industrial systems. Its miniature size, along with a robust temperature range from -40°C to 85°C, ensures reliable performance even in challenging environments. This versatile oscillator excels in applications such as real-time clocks, IoT devices, and automotive systems, providing designers with a dependable timing solution that meets industry standards.
MultiVolt operation enhances adaptability across various applications
Compact design allows for flexible integration into tight spaces
Low power consumption supports battery-operated devices
Phase jitter performance ensures precise timing critical for synchronisation
RoHS compliant materials align with modern environmental standards
Extended temperature range accommodates diverse operating conditions
Tri-state output provides versatility for different circuit configurations
Available in multiple standard package sizes for compatibility
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
