ECS Inc International, 25MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.53

(exc. GST)

$2.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,716 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.53
10 - 99$2.29
100 - 499$2.13
500 - 999$1.99
1000 +$1.62

*price indicative

Packaging Options:
RS Stock No.:
301-150
Mfr. Part No.:
ECS-2520MV-250-CN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.6V

Output Level

HCMOS

Minimum Supply Voltage

1.6V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.50mm

Height

900μm

Width

2mm

Standards/Approvals

RoHS

Series

ECS-2520MV

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International miniature SMD HCMOS oscillator is engineered for precision and reliability, providing robust performance in a compact form factor. The enhanced MultiVolt capability accommodates supply voltages from 1.6V to 3.6V, making it a versatile choice for a variety of applications including LoRa WAN, industrial control, and IoT devices. With a footprint of just 2.5mm x 2.0mm, it excels in space-constrained environments, delivering excellent frequency stability over a wide range of temperatures. Designed for maximum efficiency, this oscillator not only excels in power management but also ensures minimal jitter, making it the ideal choice for today’s demanding applications. Experience the next level of micro-electronics with this premium crystal oscillator, tailored to meet the evolving needs of modern technology.

Supports a wide frequency range up to 160 MHz

Features RoHS compliance for environmentally friendly manufacturing

Facilitates low power consumption without compromising performance

Enables easy integration with existing circuit designs

Delivers reliable operation across a broad temperature spectrum

Utilises advanced packaging to reduce PCB footprint

Optimised for applications requiring high-frequency precision

Exhibits a low standby current for energy-efficient designs

Includes tri-state output for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy