Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A
- RS Stock No.:
- 179-9345
- Mfr. Part No.:
- BU-113XPN LARGE
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.76 |
| 10 - 49 | $3.72 |
| 50 - 99 | $3.61 |
| 100 - 199 | $3.54 |
| 200 + | $3.50 |
*price indicative
- RS Stock No.:
- 179-9345
- Mfr. Part No.:
- BU-113XPN LARGE
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 13mm | |
| Contact Material | Stainless Steel | |
| Current | 10A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 13mm | ||
Contact Material Stainless Steel | ||
Current 10A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BU-113XPN LARGE clip was designed as a holder for painting and plating applications. It has a light force spring to prevent damage. 2.2″ Length and .4″ Width.
The BU-113XPN LARGE was designed to hold parts during painting or plating processes.
This Clamp is not intended for electrical purposes and thus, there is no provision to attach a wire to it.
Length 2.2 (55.9 mm), Width = .4 (10mm), Height = 1.2 (31mm)
Jaw Opens .5 (13mm) Max.
Clamping force at jaws is 4±.5 lbs(1.8±.2kg) at .25(6mm) jaw spread
Material: Clip – 304 Stainless Steel
Rivet – 304 Stainless Steel
Spring – 302 Stainless Steel
Rating: 10 Amps
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
