RS PRO, Orange Crocodile Clip, Copper Contact, 75A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.97

(exc. GST)

$8.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.97
10 - 24$7.32
25 +$6.61

*price indicative

RS Stock No.:
205-391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crocodile Clip

Jaw Opening

19mm

Current

75A

Contact Material

Copper

Insulated

No

Colour

Orange

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Crocodile Clips, Copper Contact, 75A


The RS PRO Crocodile Clips are designed for applications that demand strong, durable connections. Featuring teeth that mesh on three sides of the jaw, they ensure reliable contact with screw and crimp terminations, making them ideal for consistent electrical connections. These clips can be attached via crimp or screw connection, offering flexibility in setup. Commonly used in automotive test systems and analyzers.

Features and Benefits


Suitable for applications that require strong, hard-wearing clips: Ensures durability and longevity

Teeth mesh on three sides of the jaw: Provides reliable contact with screw and crimp terminations

Can be attached by crimp or screw connection: Offers flexibility in installation

Applications


Automotive test systems

Automotive analyzers

Additional Information


Contact Material: Copper

Jaw Opening: 19 mm

Current Rating: 75 A

Colour: Orange

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy