RS PRO Crimp Terminal Terminal Kit Terminal Kit

N
Get a bulk buy discount

Add 10 more to save $90.50

View bulk pricing options

Subtotal (1 kit)*

$113.09

(exc. GST)

$124.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 9$113.09-
10 +$104.04$90.50

*price indicative

RS Stock No.:
730-219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Terminal Kit

Connector Type

Crimp Terminal

Sub Type

Terminal Kit

Kit Contents

Sturdy Plastic Box With Convenient <BR/>Compartments

Contact Plating

Tin Plated Copper

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The RS PRO handy crimp Terminal kit containing an assortment of 520 high-quality insulated crimp Terminals. The crimp Terminals include male/ female disconnectors and ring/spade Terminals in a range of popular sizes.

Excellent electrical connection

Reduces short circuits

Colour coded insulationfor easy size identification

Insulated for reduced leakage, creepage and gas intrusion

Tin plated copper for excellent conductivity

1 Kit
$111.60
1 Kit
$371.28
1 Kit
$654.84
  • RS Stock No. 6028155
  • Mfr. Part No. RS-KT-HY
1 Kit
$422.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy