HARWIN Crimp Crimp Wire Crimp, 150 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$2.151$21.51
500 - 990$2.124$21.24
1000 - 2990$2.048$20.48
3000 +$1.967$19.67

*price indicative

Packaging Options:
RS Stock No.:
681-3149
Mfr. Part No.:
M40-9040099
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M40

Product Type

Crimp Wire

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Crimp

Connector Type B

Crimp

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Wire Size

28AWG

COO (Country of Origin):
TW

Contact+Cable Assemblies


Use with M40-110 and M40-120 Series housings typical stock number 681-3067

1.0mm Harwin M40 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy