HARWIN Crimp Crimp Wire Crimp, 300 mm, Red
- RS Stock No.:
- 681-3146
- Mfr. Part No.:
- M40-9060099
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $2.151 | $21.51 | - |
| 500 - 990 | $2.075 | $20.75 | 3% |
| 1000 - 2990 | $1.98 | $19.80 | 7% |
| 3000 + | $1.936 | $19.36 | 9% |
*price indicative
- RS Stock No.:
- 681-3146
- Mfr. Part No.:
- M40-9060099
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- TW
Contact+Cable Assemblies
Use with M40-110 and M40-120 Series housings typical stock number 681-3067
