HARWIN Crimp Crimp Wire Unterminated, 300 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.40

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 170 left, ready to ship from another location
  • Plus 170 left, shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.14$11.40-
500 - 990$1.099$10.993%
1000 - 2990$1.047$10.478%
3000 +$1.023$10.2310%

*price indicative

Packaging Options:
RS Stock No.:
681-3136
Mfr. Part No.:
M40-9020099
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M40

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Crimp

Jacket Colour

Red

Connector Type B

Unterminated

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Wire Size

28AWG

COO (Country of Origin):
TW

Contact+Cable Assemblies


Use with M40-110 and M40-120 Series housings typical stock number 681-3067

1.0mm Harwin M40 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy