Molex Micro-One Crimp Wire Micro-One, 300 m, Red

Get a bulk buy discount

Add 5 more to save $3.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.05

(exc. GST)

$9.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$9.05$1.81-
5 +$8.32$1.664$3.65

*price indicative

RS Stock No.:
217-382
Mfr. Part No.:
2196542124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219654

Cable Length

300m

Jacket Colour

Red

Connector Type A

Micro-One

Connector Type B

Micro-One

Standards/Approvals

No

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a micro one female to micro one female configuration with matte tin plating and is designed for 22 AWG wire. Suitable for signal and wire to board applications, it supports a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

  • RS Stock No. 0217377
  • Mfr. Part No. 2196542121
1 Pack of 5
$9.05
  • RS Stock No. 0217379
  • Mfr. Part No. 2196542122
1 Pack of 5
$8.94
  • RS Stock No. 0217375
  • Mfr. Part No. 2196541124
1 Pack of 5
$9.05
  • RS Stock No. 0217372
  • Mfr. Part No. 2196541122
1 Pack of 5
$9.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy