HARWIN Crimp Crimp Wire Crimp, 300 mm, Red
- RS Stock No.:
- 511-844
- Mfr. Part No.:
- M80-9230099
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 511-844
- Mfr. Part No.:
- M80-9230099
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Wire | |
| Series | Datamate | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Wire | ||
Series Datamate | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- TW
Crimped Leads
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
