Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.27

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.27
10 - 24$1.13
25 - 49$1.03
50 +$0.95

*price indicative

RS Stock No.:
263-6877
Mfr. Part No.:
219671-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V

Cable Length

75mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

16AWG

Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219671-2121


This pre-crimped lead forms an essential component within cable assemblies, especially suited for power and wire-to-board or wire-to-wire applications. Featuring a Mini-Fit Sigma female connector, this product is arranged with a 75mm cable length, crafted from 16 AWG wire. The lead is finished with tin plating, ensuring optimal conductivity and compatibility with a range of electrical connectors.

Features & Benefits


• Utilises a Mini-Fit connector for secure connections

• Designed for efficient wire-to-board and wire-to-wire connections

• Made from 16 AWG wire, suitable for high currents

• Tin plating provides enhanced corrosion resistance and conductivity

• Designed for single-ended applications, simplifying installation

• Complies with UL11028 standards for quality assurance

Applications


• Connects power and signal pathways effectively

• Utilised in automation and electrical systems

• Compatible with Mini-Fit TPA2/Sigma receptacle housings

• Offers solutions for various wiring harness components

What is the maximum current this component can handle?


This component can carry a maximum current of 11.5A, providing reliable performance in power applications.

What ensures this lead's quality and durability over time?


The tin plating provides robust corrosion resistance, ensuring long-lasting functionality in various environments.

Is this suitable for outdoor or industrial use?


The design is compliant with UL11028 standards, making it suitable for many applications, including industrial settings.

How does the wire size affect its performance?


The 16 AWG wire size supports higher current transmission while minimising power loss, making it efficient for electrical connections.

  • RS Stock No. 2636855
  • Mfr. Part No. 219671-2101
Each
$1.83
  • RS Stock No. 2636876
  • Mfr. Part No. 219671-2121
Each (In a Bag of 100)
$1.143
  • RS Stock No. 2636854
  • Mfr. Part No. 219671-2101
Each (In a Bag of 100)
$1.251
  • RS Stock No. 2636865
  • Mfr. Part No. 219671-2111
Each
$1.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy