Molex Squba 1.8 Male Pre-Crimped Lead Pigtail, 225 mm, Red
- RS Stock No.:
- 226-1928
- Distrelec Article No.:
- 304-31-592
- Mfr. Part No.:
- 2177932123
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.54
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.308 | $11.54 | - |
| 25 + | $2.16 | $10.80 | 6% |
*price indicative
- RS Stock No.:
- 226-1928
- Distrelec Article No.:
- 304-31-592
- Mfr. Part No.:
- 2177932123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Squba 1.8 Male | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Squba 1.8 Male | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 225 mm cable length.
It has red colour
Tin plated
- RS Stock No. 2261927
- Mfr. Part No. 2177932123
Each (In a Bag of 50)
$1.086
- RS Stock No. 2261917
- Mfr. Part No. 2177932103
Each (In a Pack of 5)
$1.586
- RS Stock No. 2261916
- Mfr. Part No. 2177932103
Each (In a Bag of 50)
$1.207
- RS Stock No. 2261885
- Mfr. Part No. 2177922123
Each (In a Pack of 5)
$1.502
Related links
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black











