Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male, 225 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.85

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.57$7.85
25 +$1.476$7.38

*price indicative

RS Stock No.:
226-1885
Distrelec Article No.:
304-31-572
Mfr. Part No.:
2177922123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 1.8

Voltage

125V

Cable Length

225mm

Connector Type A

Squba 1.8 Male

Jacket Colour

Red

Connector Type B

Squba 1.8 Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

China RoHS compliant

COO (Country of Origin):
TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 225 mm cable length.

It has red colour

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy