Molex Male Pre-crimped Leads, 225mm
- RS Stock No.:
- 226-1916
- Mfr. Part No.:
- 2177932103
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$1.203
(exc. GST)
$1.323
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $1.203 | $60.15 |
250 - 450 | $1.169 | $58.45 |
500 + | $1.081 | $54.05 |
*price indicative
- RS Stock No.:
- 226-1916
- Mfr. Part No.:
- 2177932103
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Male Pre-crimped Leads, 225mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 225mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Draw Wires & Fish Tapes
- Connector Tool Kits
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm