Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 75 mm, Black
- RS Stock No.:
- 222-9724
- Mfr. Part No.:
- 217470-1221
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.938 | $9.69 | - |
| 25 - 45 | $1.88 | $9.40 | $1.45 |
| 50 + | $1.818 | $9.09 | $6.00 |
*price indicative
- RS Stock No.:
- 222-9724
- Mfr. Part No.:
- 217470-1221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Ultra Fit | |
| Jacket Colour | Black | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | REACH SVHC, Halogen-Free Status Low-Halogen, EU ELV, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 75mm | ||
Connector Type A Ultra Fit | ||
Jacket Colour Black | ||
Connector Type B Ultra Fit | ||
Standards/Approvals REACH SVHC, Halogen-Free Status Low-Halogen, EU ELV, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 75.00mm
Circuits (Loaded) 1
Colour resin black
Gender female-female
Material metal high conductivity copper
Material plating mating gold
Related links
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
