Molex Female Connector Pre-Crimped Lead Ultra Fit, 75 mm, Red
- RS Stock No.:
- 222-9733
- Mfr. Part No.:
- 217470-2121
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$117.20
(exc. GST)
$128.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.172 | $117.20 |
| 200 - 400 | $1.11 | $111.00 |
| 500 + | $1.057 | $105.70 |
*price indicative
- RS Stock No.:
- 222-9733
- Mfr. Part No.:
- 217470-2121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 75mm | ||
Connector Type A Female Connector | ||
Jacket Colour Red | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 75mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
