Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$63.45

(exc. GST)

$69.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$1.269$63.45-
250 - 450$1.233$61.652%
500 +$1.14$57.0010%

*price indicative

RS Stock No.:
222-9719
Mfr. Part No.:
217470-1124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Ultra Fit

Connector Type B

Ultra Fit

Standards/Approvals

EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 300mm

Circuits (Loaded) 1

Colour black

Gender female-female

Material metal high conductivity copper

Material plating mating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy