Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0, 300 mm, Black
- RS Stock No.:
- 204-5080
- Mfr. Part No.:
- 214760-1224
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $4.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$95.70
(exc. GST)
$105.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 22 March 2027
- Plus 650 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $1.914 | $95.70 | - |
| 100 - 150 | $1.867 | $93.35 | $4.70 |
| 200 + | $1.838 | $91.90 | $15.20 |
*price indicative
- RS Stock No.:
- 204-5080
- Mfr. Part No.:
- 214760-1224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214760 | |
| Cable Length | 300mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | RoHS, UL | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214760 | ||
Cable Length 300mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Black | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals RoHS, UL | ||
Wire Size 0.75mm² | ||
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 300MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045121
- Mfr. Part No. 214760-2223
Each (In a Bag of 50)
$1.829
- RS Stock No. 2045122
- Mfr. Part No. 214760-2223
Each (In a Pack of 5)
$2.214
- RS Stock No. 2045086
- Mfr. Part No. 214761-1221
Each (In a Pack of 5)
$2.336
- RS Stock No. 2045088
- Mfr. Part No. 214761-1222
Each (In a Pack of 5)
$2.284
Related links
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black











