Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0, 225 mm, Red
- RS Stock No.:
- 204-5121
- Mfr. Part No.:
- 214760-2223
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-5121
- Mfr. Part No.:
- 214760-2223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214760 | |
| Product Type | Crimp Wire | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Micro-Fit Female Connector | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214760 | ||
Product Type Crimp Wire | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Micro-Fit Female Connector | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 225MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045122
- Mfr. Part No. 214760-2223
Each (In a Pack of 5)
$2.214
- RS Stock No. 2044973
- Mfr. Part No. 214761-2113
Each (In a Bag of 50)
$1.761
- RS Stock No. 2044974
- Mfr. Part No. 214761-2113
Each (In a Pack of 5)
$2.146
- RS Stock No. 2044972
- Mfr. Part No. 214761-2112
Each (In a Pack of 5)
$2.104
Related links
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red











