Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0, 450 mm, Black
- RS Stock No.:
- 204-5260
- Distrelec Article No.:
- 304-32-139
- Mfr. Part No.:
- 214760-1125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,750 unit(s) shipping from 08 March 2027
- Plus 1,800 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.916 | $9.58 | - |
| 15 - 20 | $1.87 | $9.35 | 2% |
| 25 + | $1.836 | $9.18 | 4% |
*price indicative
- RS Stock No.:
- 204-5260
- Distrelec Article No.:
- 304-32-139
- Mfr. Part No.:
- 214760-1125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214760 | |
| Cable Length | 450mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214760 | ||
Cable Length 450mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Black | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- IN
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 450MM 18AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045121
- Mfr. Part No. 214760-2223
Each (In a Bag of 50)
$1.829
- RS Stock No. 2045122
- Mfr. Part No. 214760-2223
Each (In a Pack of 5)
$2.214
- RS Stock No. 2045277
- Mfr. Part No. 214761-1113
Each (In a Pack of 5)
$2.138
- RS Stock No. 2045088
- Mfr. Part No. 214761-1222
Each (In a Pack of 5)
$2.284
Related links
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Wire Unterminated, 450 mm










