JST Male SWPR to Male SWPR Crimped Wire, 150mm, 0.25mm²
- RS Stock No.:
- 166-7240
- Mfr. Part No.:
- 01SWPTSWPT-24L-150
- Brand:
- JST
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.953
(exc. GST)
$1.048
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.953 | $953.00 |
2000 - 3000 | $0.929 | $929.00 |
4000 + | $0.915 | $915.00 |
*price indicative
- RS Stock No.:
- 166-7240
- Mfr. Part No.:
- 01SWPTSWPT-24L-150
- Brand:
- JST
Related links
- JST Male SWPR to Male SWPR Crimped Wire, 150mm, 0.25mm²
- JST Female SWPR to Female SWPR Crimped Wire, 150mm, 0.25mm²
- JST Female SWPR to Female SWPR Crimped Wire, 300mm, 0.25mm²
- JST SPHD to SPHD Crimped Wire, 150mm, 0.25mm²
- JST Female PUD to Female PUD Crimped Wire, 150mm, 0.25mm²
- JST SPHD to Unterminated Crimped Wire, 150mm, 0.25mm²
- JST Female SPHD to Unterminated Crimped Wire, 150mm, 0.25mm²
- JST Female SPHD to Female SPHD Crimped Wire, 150mm, 0.25mm², Blue