JST SWPR Crimp Wire SWPR, 300 mm, White

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,345.00

(exc. GST)

$1,480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.345$1,345.00-
2000 - 3000$1.311$1,311.002%
4000 +$1.291$1,291.004%

*price indicative

RS Stock No.:
166-7239
Mfr. Part No.:
01SWPRSWPR-24L-300
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JWPF

Product Type

Crimp Wire

Voltage

100V

Cable Length

300mm

Connector Type A

SWPR

Jacket Colour

White

Connector Type B

SWPR

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

grade 7 per JIS C 0920, IPX7 per IEC 60529, R50326661, RoHS2, UL94V 0, E60389

Wire Size

0.25mm²

COO (Country of Origin):
GB

JWPF Loose Contacts and Cable Assemblies


These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:

JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.

JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.

For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:

820-1286 is 150 mm long with Receptacle Contacts fitted.

820-1295 is 300 mm long with Receptacle Contacts fitted.

820-1298 is 150 mm long with Tab Contacts fitted.

820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy