JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, White

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7998
Mfr. Part No.:
01PUDPUD-24L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Wire

Series

PUD

Voltage

25V

Cable Length

150mm

Connector Type A

Crimp Contact

Jacket Colour

White

Connector Type B

Crimp Contact

Standards/Approvals

E 60389, RoHS

Wire Size

0.25mm²

COO (Country of Origin):
GB

JST 2.0mm PUD Series Crimp Socket Contacts


PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.

Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket

Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket

Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy