Molex Crimp Crimp Wire Crimp, 150 mm, Black
- RS Stock No.:
- 134-8818
- Mfr. Part No.:
- 79758-2051
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.95
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$19.40
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $3.88 | $19.40 | - |
| 25 - 45 | $3.762 | $18.81 | $2.95 |
| 50 - 95 | $3.654 | $18.27 | $11.30 |
| 100 + | $3.536 | $17.68 | $34.40 |
*price indicative
- RS Stock No.:
- 134-8818
- Mfr. Part No.:
- 79758-2051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | No | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals No | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex ValuSeal™ Pre-Crimped Leads
A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings. Pre-crimped leads are available in male to male and female to female configurations in lengths of 150 mm and 300 mm. Ideal for prototyping and pre-production applications
Features and Benefits
• 16 AWG and 18 AWG wire sizes
• Pre-crimped at both ends
• Available in 150 mm and 300 mm lengths
Molex ValuSeal™ Range
Related links
- Molex Crimp Crimp Wire Crimp Black
- Molex C-Grid III Crimp Wire Crimp Terminal Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex Male Male Black
- Molex Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- JST Crimp Crimp Wire Crimp Black
- Molex Female Connector Crimp Wire Black
