Molex Mega-Fit Pre-Crimped Lead Mega-Fit, 300 mm, Black

Subtotal (1 pack of 250 units)*

$527.32

(exc. GST)

$580.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$527.32$2.109

*price indicative

RS Stock No.:
817-005
Mfr. Part No.:
79758-2038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

79758

Cable Length

300mm

Connector Type A

Mega-Fit

Jacket Colour

Black

Connector Type B

Mega-Fit

Wire Size

18AWG

COO (Country of Origin):
CN
The Molex pre-crimped lead is designed for effective connectivity in power and signal cable assemblies. It features Durable gold plating and a specific length to ensure optimal performance in various applications.

Gold (Au) plating ensures dependable conductivity and connection longevity

Features 300.00mm cable length to fit a wide range of installations

Constructed from copper alloy for superior metal durability

Female-to-female gender configuration allows versatile connection options

Provides compatibility with multiple receptacle housings in the Mega-Fit series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy