Molex Mini-Fit Female Connector Pre-Crimped Lead Female, 300 mm, Brown

Subtotal (1 pack of 250 units)*

$517.70

(exc. GST)

$569.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$517.70$2.071

*price indicative

RS Stock No.:
817-004
Mfr. Part No.:
79758-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

79758

Cable Length

300mm

Connector Type A

Mini-Fit Female Connector

Jacket Colour

Brown

Connector Type B

Female

Wire Size

18AWG

COO (Country of Origin):
US
The Molex pre-crimped lead is designed for connecting applications efficiently with its female-to-female configuration, ensuring a reliable connection for power and signal transmission.

Constructed from brass with tin plating for improved conductivity

300.00mm cable length allows versatility in installation

Features crimp or compression termination Interface style for secure connections

Compatible with Mini-Fit Crimp Terminals for seamless integration

18 AWG wire size supports robust electrical performance

Available in vibrant red colour for easy identification

Designed specifically for power and signal cable assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy