Molex Mini-Fit Female Connector Pre-Crimped Lead Female, 150 mm, Brown
- RS Stock No.:
- 817-003
- Mfr. Part No.:
- 79758-0001
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-003
- Mfr. Part No.:
- 79758-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 79758 | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit Female Connector | |
| Jacket Colour | Brown | |
| Connector Type B | Female | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 79758 | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit Female Connector | ||
Jacket Colour Brown | ||
Connector Type B Female | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- US
The Molex power and signal cable assembly features a pre-crimped lead is designed to connect Mini-Fit Female connectors seamlessly. Its specific configuration ensures reliable electrical connections, suited for various applications where robust connectivity is essential.
Pre-crimped lead only design simplifies installation
Constructed with 18 AWG wire for enhanced conductivity
Tin plating provides corrosion resistance and durability
150.00mm cable length caters to specific application needs
Compatible with multiple Mini-Fit dual row receptacles
Female-to-female gender allows flexibility in connections
Housed in a protective bag, ensuring safe storage
Related links
- Molex Mini-Fit Female Connector Pre-Crimped Lead Female Brown
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Mini Fit Sr Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
