Get a bulk buy discount
Add 10 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$1.84
(exc. GST)
$2.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.84 | - |
| 10 - 24 | $1.70 | $1.40 |
| 25 + | $1.48 | $9.00 |
*price indicative
- RS Stock No.:
- 198-593
- Mfr. Part No.:
- 2174912113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217491 | |
| Product Type | Crimp Wire | |
| Voltage | 250V | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | iGrid | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC-62474, REACH SVHC, EU RoHS Certificate of Compliance, EU RoHS | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217491 | ||
Product Type Crimp Wire | ||
Voltage 250V | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A iGrid | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals IEC-62474, REACH SVHC, EU RoHS Certificate of Compliance, EU RoHS | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 24 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 9176617
- Mfr. Part No. 79758-0005
Each (In a Bag of 10)
$1.473
- RS Stock No. 0372083
- Mfr. Part No. SSHL-003GA1-P0.2-300WW
Each (In a Pack of 5)
$2.20
- RS Stock No. 0217416
- Mfr. Part No. 2174911124
1 Pack of 5
$10.01










