Molex iGrid Crimp Wire Pigtail, 225 mm, Black
- RS Stock No.:
- 198-574
- Mfr. Part No.:
- 2174911213
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.15
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.15 | - |
| 10 + | $1.95 | 9% |
*price indicative
- RS Stock No.:
- 198-574
- Mfr. Part No.:
- 2174911213
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217491 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | iGrid | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217491 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A iGrid | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 24 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen
