Molex iGrid Crimp Wire Pigtail, 225 mm, Black
- RS Stock No.:
- 198-580
- Mfr. Part No.:
- 2174911223
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$2.15
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.15 | - |
| 10 + | $1.95 | $2.00 |
*price indicative
- RS Stock No.:
- 198-580
- Mfr. Part No.:
- 2174911223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217491 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | iGrid | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IPC 1752A Class D, REACH SVHC, RoHS, IEC-62474, UL 10002, IPC 1752A Class C | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217491 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A iGrid | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IPC 1752A Class D, REACH SVHC, RoHS, IEC-62474, UL 10002, IPC 1752A Class C | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 22 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 0217402
- Mfr. Part No. 2174911103
1 Pack of 5
$9.55
- RS Stock No. 0217409
- Mfr. Part No. 2174911113
1 Pack of 5
$10.03
- RS Stock No. 0217415
- Mfr. Part No. 2174911123
1 Pack of 5
$10.01












