JST CS 10-WC 610M Crimp Tool Crimp Tool for SPHD Contacts, SPAL Contacts

Subtotal (1 unit)*

$861.28

(exc. GST)

$947.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$861.28

*price indicative

RS Stock No.:
741-4308
Distrelec Article No.:
300-21-741
Mfr. Part No.:
WC-610M
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SPHD Contacts, SPAL Contacts

Series

CS 10-WC 610M

Standards/Approvals

No

RoHS Status: Exempt

JST WC-610M Hand Crimping Tool for SPHD and SPAL Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-610M Hand Crimping Tool - Overview


From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 22 AWG, 24 AWG and 26 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop


This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits


• Durable and easy to use

• Precision ground dies

• Ratchet mechanism ensures full crimp cycle is achieved

• Ratchet release latch

• Locator and wire stop for accurate terminal positioning

• Easy re-adjustment of load

• Ergonomically designed soft grip handles for comfortable use

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST loose piece SPHD-001T-P0.5 and SPAL-001T-P0.5 un-insulated crimp terminals that accept a wire size range from 26 AWG to 22 AWG onto cable

JST Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy