Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
- RS Stock No.:
- 713-3677
- Mfr. Part No.:
- VM8
- Brand:
- Glenair
Subtotal (1 unit)*
$3,055.14
(exc. GST)
$3,360.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,055.14 |
*price indicative
- RS Stock No.:
- 713-3677
- Mfr. Part No.:
- VM8
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Product Type | Crimp Tool Frame | |
| Sub Type | Crimp Tool | |
| For Use With | Requires Separate Positioners, Glenair ITS Series / MIL‑DTL‑5015 Connectors | |
| Series | VM8 - hand ratcheting crimp tool frame only | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Product Type Crimp Tool Frame | ||
Sub Type Crimp Tool | ||
For Use With Requires Separate Positioners, Glenair ITS Series / MIL‑DTL‑5015 Connectors | ||
Series VM8 - hand ratcheting crimp tool frame only | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Manufacturer's Warranty
Glenair ITS Series MIL-DTL-5015 Connector Tools
A range of tooling suitable for use with the ITS series of circular connectors.
Glenair MIL-DTL-5015 Conforming, ITS Series Connectors
Related links
- TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame
- Hirose Hand Ratcheting Crimp Tool for DF11 Connector Contacts
- Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts
- Knipex MultiCrimp Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.25 → 25mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts
- RND RND 550 RND 550-00478 Hand Ratcheting Crimp Tool for Coaxial Connectors
