Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts

Subtotal (1 unit)*

$3,094.51

(exc. GST)

$3,403.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,094.51

*price indicative

RS Stock No.:
795-8237
Mfr. Part No.:
HT102/DF1BE-2022P
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Wire Size AWG

22 → 20AWG

Product Type

Crimp Tool

For Use With

DF1BE Connector Contacts

Operation

Hand

Ratcheting

Yes

Overall Length

14 mm

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy