Hirose DF20 Crimp Tool for DF20 Connector Contacts
- RS Stock No.:
- 686-2028
- Mfr. Part No.:
- HT302/DF20B-2830S
- Brand:
- Hirose
Subtotal (1 unit)*
$2,648.94
(exc. GST)
$2,913.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,648.94 |
*price indicative
- RS Stock No.:
- 686-2028
- Mfr. Part No.:
- HT302/DF20B-2830S
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| For Use With | DF20 Connector Contacts | |
| Series | DF20 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
For Use With DF20 Connector Contacts | ||
Series DF20 | ||
Standards/Approvals UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Crimping Tool
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Related links
- Hirose HT302 Crimp Tool Crimp Tool for DF19 Connector Contacts
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose 1 mm Pitch 2 Row Straight
- Hirose 1 mm Pitch 2 Row Straight
- Hirose 1 mm Pitch 2 Row Straight
- Hirose 1 mm Pitch 2 Row Straight
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
