Hirose DF20 Series Female Crimp Terminal, 32 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 161-7716
- Mfr. Part No.:
- DF20F-3032SCFA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$500.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.05 | $500.00 |
| 50000 + | $0.045 | $450.00 |
*price indicative
- RS Stock No.:
- 161-7716
- Mfr. Part No.:
- DF20F-3032SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF20A Connector Housing | |
| Series | DF20 | |
| Current | 900mA | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF20A Connector Housing | ||
Series DF20 | ||
Current 900mA | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp Receptacle Contacts for DF20 Series Socket Connector
Crimp receptacle contacts for use with DF20 series socket connectors. These crimp socket contacts are MADE from gold plated phosphor bronze and are available in two sizes: stock number 685-0757 is for wire sizes 28-30 AWG and stock number 779-4761 is for wire sizes 30-32 AWG.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
- RS Stock No. 7794761
- Mfr. Part No. DF20F-3032SCFA
Each (In a Pack of 100)
$0.069
- RS Stock No. 7794761P
- Mfr. Part No. DF20F-3032SCFA
Each (Supplied on a Reel)
$0.069
- RS Stock No. 6850757P
- Mfr. Part No. DF20F-2830SCFA
Each (Supplied on a Reel)
$0.043
- RS Stock No. 6850757
- Mfr. Part No. DF20F-2830SCFA
Each (In a Pack of 100)
$0.043
Related links
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Molex 504052 Series Female Crimp Terminal 30 AWG Max
- Hirose DF20 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max










