Hirose HT302 Crimp Tool Crimp Tool for DF19 Connector Contacts
- RS Stock No.:
- 700-9786
- Mfr. Part No.:
- HT302/DF19S
- Brand:
- Hirose
Subtotal (1 unit)*
$2,596.99
(exc. GST)
$2,856.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,596.99 |
*price indicative
- RS Stock No.:
- 700-9786
- Mfr. Part No.:
- HT302/DF19S
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | DF19 Connector Contacts | |
| Series | HT302 | |
| Overall Length | 232mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With DF19 Connector Contacts | ||
Series HT302 | ||
Overall Length 232mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Tools
Hand crimper for DF19 Series
Ratched
Side entry
1.0 mm Wire to Board - Hirose DF19
Related links
- Hirose DF20 Crimp Tool for DF20 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose HR10 Crimp Tool Crimp Tool for HR10 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose HIF3B Crimp Tool Crimp Tool for HIF3 Connector Contacts
- Hirose DF3 Crimp Tool Crimp Tool for DF3 Connector Contacts
